HxBXG-101xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10103-A1

Digi-Key Part Number
H4BXG-10103-A1-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H4BXG-10103-A1
Supplier
Description
JUMPER-H9991TR/A3047A/X 3"
Detailed Description
Orange 30 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
30 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
JUMPER-H9991TR/A3047A/X 2"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 4"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 5"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 6"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 8"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 10"
Quantity Available: 0
JUMPER-H9991TR/A3047A/X 12"
Quantity Available: 0
Alternate Color
JUMPER-H9991TR/A3047B/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047G/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047L/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047N/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047R/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047S/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047V/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047W/X 3"
Quantity Available: 0
JUMPER-H9991TR/A3047Y/X 3"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
DF13-2630SCFACONN SOCKET 26-30AWG CRIMP GOLD
3047 OR001HOOK-UP STRND 30AWG ORANGE 1000'