CAD | USD

HxBBG-101xx-Wx
H4BBT-10110-W8
Digi-Key Part Number
H4BBT-10110-W8-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H4BBT-10110-W8
Supplier
Description
JUMPER-H9992TR/1852WH/H9992TR10"
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

240 In Stock
Can ship immediately
Value Added Item
Price BreakUnit PriceExtended Price
10$1.05800$10.58
100$0.81070$81.07
250$0.74024$185.06
500$0.70502$352.51
1,000$0.58164$581.64
Alternate Length
HEX STANDOFF #4-40 ALUMINUM 7/8"
Quantity Available: 2,162
Alternate Color
IC MCU 8BIT 3.5KB OTP 8DIP
Quantity Available: 0