CAD | USD

Value add packaging not available; alternate packaging exists.
H3BBT-101xx-G6
H4BBT-10110-G1
Digi-Key Part Number
H4BBT-10110-G1-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H4BBT-10110-G1
Supplier
Description
JUMPER-H9992TR/A3047G/H9992TR10"
Detailed Description
Green 30 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Discontinued at Digi-Key
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Value Added Item
Alternate Length
HEX STANDOFF #8-32 NYLON 3/8"
Quantity Available: 478
Alternate Color
IC MCU 8BIT 3.5KB OTP 8SOIJ
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
3047 GR001
DF13-2630SCF