
H4BBT-10105-A6 | |
|---|---|
DigiKey Part Number | H4BBT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-A6 |
Description | JUMPER-H9992TR/1853OR/H9992TR 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76900 | $7.69 |
| 30 | $0.69800 | $20.94 |
| 50 | $0.66720 | $33.36 |
| 100 | $0.62750 | $62.75 |
| 250 | $0.57844 | $144.61 |
| 500 | $0.54390 | $271.95 |
| 1,000 | $0.51148 | $511.48 |
| 2,500 | $0.47158 | $1,178.95 |
| 5,000 | $0.44350 | $2,217.50 |

