HxBBG-101xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10104-V6

Digi-Key Part Number
H4BBT-10104-V6-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H4BBT-10104-V6
Supplier
Description
JUMPER-H9992TR/1853VI/H9992TR 4"
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$0.93400$9.34
100$0.71620$71.62
250$0.65384$163.46
500$0.62272$311.36
1,000$0.51373$513.73
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1853 VI001HOOK-UP STRND 26AWG VIOLET 1000'
DF13-2630SCFCONN SOCKET 26-30AWG CRIMP TIN