


H3AXT-10102-Y4 | |
|---|---|
DigiKey Part Number | H3AXT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-Y4 |
Description | JUMPER-H1506TR/A2015Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.72400 | $7.24 |
| 30 | $0.65733 | $19.72 |
| 50 | $0.62800 | $31.40 |
| 100 | $0.59070 | $59.07 |
| 250 | $0.54456 | $136.14 |
| 500 | $0.51206 | $256.03 |
| 1,000 | $0.48152 | $481.52 |
| 2,500 | $0.44396 | $1,109.90 |
| 5,000 | $0.41752 | $2,087.60 |











