CAD | USD

H3ABG-10112-W4-ND

H3ABG-10110-W4

Digi-Key Part Number
H3ABG-10110-W4-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H3ABG-10110-W4
Supplier
Description
JUMPER-H1507TR/A2015W/H1505TR10"
Detailed Description
White 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
10$1.09800$10.98
100$0.94720$94.72
250$0.86116$215.29
500$0.77502$387.51
1,000$0.68890$688.90
Alternate Length
JUMPER-H1507TR/A2015W/H1505TR 2"
Quantity Available: 670
JUMPER-H1507TR/A2015W/H1505TR 3"
Quantity Available: 0
JUMPER-H1507TR/A2015W/H1505TR 4"
Quantity Available: 0
JUMPER-H1507TR/A2015W/H1505TR 5"
Quantity Available: 0
JUMPER-H1507TR/A2015W/H1505TR 6"
Quantity Available: 0
JUMPER-H1507TR/A2015W/H1505TR 8"
Quantity Available: 0
JUMPER-H1507TR/A2015W/H1505TR12"
Quantity Available: 0
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015B/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015G/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015L/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015N/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015R/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015S/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015V/H1505TR10"
Quantity Available: 0
JUMPER-H1507TR/A2015Y/H1505TR10"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
DF11-2428SCFACONN SOCKET 24-28AWG CRIMP GOLD
3050 WH001HOOK-UP STRND 24AWG WHITE 1000'
DF11-EP2428PCFACONN PIN 24-28AWG CRIMP GOLD