HxBBG-101xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10106-V4

Digi-Key Part Number
H2BBT-10106-V4-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H2BBT-10106-V4
Supplier
Description
JUMPER-H1500TR/A2015V/H1500TR 6"
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
1 (Unlimited)
EAR99
8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.02100$10.21
100$0.78240$78.24
250$0.71436$178.59
500$0.68036$340.18
1,000$0.56131$561.31
10
DF3-2428SCFCONN SOCKET 24-28AWG CRIMP TIN
3050 VI001HOOK-UP STRND 24AWG VIOLET 1000'