H2AXG-101xx-S8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10112-S8

Digi-Key Part Number
H2AXG-10112-S8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10112-S8
Description
JUMPER-H1503TR/A3048S/X 12"
Detailed Description
Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
0 In Stock

Value Added Item
Request Stock Notification
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.15200$11.52
100$0.99320$99.32
250$0.90296$225.74
500$0.81264$406.32
1,000$0.72236$722.36
Alternate Color
JUMPER-H1503TR/A3048A/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048B/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048G/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048L/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048N/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048R/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048V/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048W/X 12"
Total Quantity 0
JUMPER-H1503TR/A3048Y/X 12"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
DF3-EP2428PCFACONN PIN 24-28AWG CRIMP GOLD1
3048 SL001HOOK-UP STRND 28AWG SLATE 1000'1