H2AAT-101xx-V4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10110-V4

Digi-Key Part Number
H2AAT-10110-V4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10110-V4
Description
JUMPER-H1502TR/A2015V/H1502TR 10
Detailed Description
Violet 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.04400$10.44
100$0.90040$90.04
250$0.81864$204.66
500$0.73676$368.38
1,000$0.65489$654.89
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015Y/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015B/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015L/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015G/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015R/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015N/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015S/H1502TR 10
Total Quantity 0
JUMPER-H1502TR/A2015W/H1502TR 10
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
DF3-EP2428PCFCONN PIN 24-28AWG CRIMP TIN2
3050 VI001HOOK-UP STRND 24AWG VIOLET 1000'1