
H2AAT-10110-S4 | ||
---|---|---|
Digi-Key Part Number | H2AAT-10110-S4-ND | |
Manufacturer | ||
Manufacturer Product Number | H2AAT-10110-S4 | |
Description | JUMPER-H1502TR/A2015S/H1502TR 10 | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | DF3 Series |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $1.03000 | $10.30 |
100 | $0.88840 | $88.84 |
250 | $0.80772 | $201.93 |
500 | $0.72690 | $363.45 |
1,000 | $0.64614 | $646.14 |
JUMPER-H1502TR/A2015A/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015Y/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015B/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015L/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015G/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015R/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015N/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015V/H1502TR 10 Total Quantity 0 |
JUMPER-H1502TR/A2015W/H1502TR 10 Total Quantity 0 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
DF3-EP2428PCF | CONN PIN 24-28AWG CRIMP TIN | 2 |
3050 SL001 | HOOK-UP STRND 24AWG SLATE 1000' | 1 |