CAD | USD

GT17HN-4DP-2H(B)(11)
GT17HN-4DP-2H(B)(11)
Digi-Key Part Number
H123538-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
GT17HN-4DP-2H(B)(11)
Supplier
Description
CONN AUTO LAN PLUG 4P SLD RA SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Flange
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

54 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
767-0175-0-11
GT17HN-4DP-2H(B)(11)-ND
H123538
Standard Package60