GT17HN-4-4DP-2H(BC)(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HN-4/4DP-2H(BC)(10)

Digi-Key Part Number
H126163TR-ND - Tape & Reel (TR)
H126163CT-ND - Cut Tape (CT)
H126163DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
GT17HN-4/4DP-2H(BC)(10)
Supplier
Description
CONN AUTO LAN PLUG 1X2 8P RA SMD
Detailed Description
8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Plug (1x2)
Connector Type
Automotive LAN Connector
Number of Positions
8 (2x4)
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.10000$6.10
10$5.84600$58.46
25$5.35880$133.97
50$5.11520$255.76
100$4.87160$487.16
Digi-Reel®
QtyUnit PriceExt Price
1$6.10000$6.10
10$5.84600$58.46
25$5.35880$133.97
50$5.11520$255.76
100$4.87160$487.16
Additional Resources
AttributeDescription
Other Names
H126163DKR
H126163CT
767-0145-9-10
H126163TR
GT17HN-4/4DP-2H(BC)(10)-ND
Standard Package200