CAD | USD

GT16CN-2PP-HU(A)
GT16CN-2PP-HU(A)
Digi-Key Part Number
H122627-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberGT16CN-2PP-HU(A)
DescriptionCONN HOUSING FOR GT16 SERIES
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionConnector Housing For GT16 Series
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesGT16
Part Status
Active
Connector Style
-
Accessory Type
Housing
For Use With/Related Products
GT16 Series
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
2 Position, Keyed
Color
Brown
Center Contact Material
-
Center Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

80 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.46000$0.46
500$0.44034$220.17
1,000$0.42461$424.61
2,500$0.40888$1,022.20
5,000$0.38844$1,942.20
Additional Resources
AttributeDescription
Other Names
766-0096-9-00
H122627
Standard Package100