cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2BA-100P-1.27DSAL(71)

Digi-Key Part Number
FX2BA-100P-1.27DSAL(71)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FX2BA-100P-1.27DSAL(71)
Supplier
Description
CONN HDR 100POS 1.27MM
Detailed Description
100 Position Plug Connector Through Hole Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Last Time Buy
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
40$9.75725$390.29
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names572-0958-6-71
Standard Package1