cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29BJ-34S-0.2SHW(05)

Digi-Key Part Number
FH29BJ-34S-0.2SHW(05)-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FH29BJ-34S-0.2SHW(05)
Supplier
Description
CONN FPC BOTTOM 34POS 0.20MM R/A
Detailed Description
34 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
34
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.52691$12,634.55
Additional Resources
AttributeDescription
Other Names580-0331-7-05
Standard Package5,000