FH28E-20S-0.5SH(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FH28E-20S-0.5SH(05)
FH28E-20S-0.5SH(05)
FH28E-20S-0.5SH(05)
FH28 Series Side

FH28E-20S-0.5SH(05)

Digi-Key Part Number
HFV020TR-ND - Tape & Reel (TR)
HFV020CT-ND - Cut Tape (CT)
HFV020DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FH28E-20S-0.5SH(05)
Supplier
Description
CONN FFC BOTTOM 20POS 0.50MM R/A
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.05700$20.57
25$1.93080$48.27
50$1.84660$92.33
100$1.76270$176.27
250$1.59480$398.70
500$1.46888$734.44
1,000$1.25904$1,259.04
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.30035$2,600.70
4,000$1.25550$5,022.00
6,000$1.19572$7,174.32
Additional Resources
AttributeDescription
Other Names
HFV020TR
*FH28E-20S-0.5SH(05)
HFV020CT
586-1822-2-05
HFV020DKR
FH28E20S05SH05
Standard Package2,000