FH21-14S-1DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH21-14S-1DSA

Digi-Key Part Number
HFF14T-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FH21-14S-1DSA
Supplier
Description
CONN FFC FPC VERT 14POS 1MM PCB
Detailed Description
14 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.228" (5.80mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Solder Plating
Housing Material
Polybutylene Terephthalate (PBT)
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-30°C ~ 70°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
Q1455437
HFF14T
*FH21-14S-1DSA
Standard Package140