CAD | USD

FH12-Series_15-Pos
FH12-15S-0.5SVA(54)
Digi-Key Part Number
H125137TR-ND
H125137CT-ND
H125137DKR-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberFH12-15S-0.5SVA(54)
DescriptionCONN FFC VERT 15POS 0.50MM SMD
Manufacturer Standard Lead Time12 Weeks
Detailed Description15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesFH12
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.020"" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.142"" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,168 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.20000$2.20
10$1.99300$19.93
25$1.87000$46.75
50$1.78880$89.44
100$1.70740$170.74
250$1.54484$386.21
500$1.42286$711.43
Additional Resources
AttributeDescription
Other Names
586-0808-6-54
FH12-15S-0.5SVA(54)-ND
H125137TR
Standard Package1,000