FH12-14S-0.5SH(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FH12-14S-0.5SH(55)
FH12-14S-0.5SH(55)
FH12-14S-0.5SH(55)
FH12 Series Side

FH12-14S-0.5SH(55)

Digi-Key Part Number
HFJ114TR-ND - Tape & Reel (TR)
HFJ114CT-ND - Cut Tape (CT)
HFJ114DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FH12-14S-0.5SH(55)
Supplier
Description
CONN FFC BOTTOM 14POS 0.50MM R/A
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
14
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.39000$2.39
10$2.16500$21.65
25$2.03200$50.80
50$1.94380$97.19
100$1.85540$185.54
250$1.67872$419.68
500$1.54618$773.09
1,000$1.32530$1,325.30
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.36760$2,735.20
4,000$1.32044$5,281.76
6,000$1.25757$7,545.42
Additional Resources
AttributeDescription
Other Names
586-0533-0-55
HFJ114CT
HFJ114DKR
FH1214S05SH55
*FH12-14S-0.5SH(55)
HFJ114TR
Standard Package2,000