DX30M-68-CV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX30M-68-CV2

Digi-Key Part Number
H123235-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DX30M-68-CV2
Supplier
Description
IDC CONN 68POS PLUG
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
68 Position Two Piece Backshell and Cover Connector - 180° Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
68
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Material
Metal Shell, Stainless Steel/Plastic Cover
Plating
-
Hardware
Strain Relief
Features
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$25.65000$25.65
20$23.81100$476.22
40$20.75825$830.33
80$18.31613$1,465.29
240$17.09504$4,102.81
440$16.72870$7,360.63
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
*DX30M-68-CV2-ND
230-5059-9-00
*DX30M-68-CV2
H123235
DX30M-68-CV2-ND
-DX30M-68-CV2
Standard Package20