CAD | USD

Obsolete item.
DF7-4RS/P-3.96
DF7-4RS/P-3.96
DF7 Series Retainer
DF7-4RS/P-3.96
Digi-Key Part Number
H2720-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF7-4RS/P-3.96
Supplier
Description
CONN RETAINER 4POS 3.96MM
Detailed Description
Connector Retainer Clip For DF7 Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Obsolete
Accessory Type
Retainer Clip
Number of Positions
4
For Use With/Related Products
DF7 Series
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
*DF7-4RS/P-3.96
H2720
Standard Package100