CAD | USD

DF40HC(3.0)-70DS-0.4V(5x)
DF40HC(3.0)-70DS-0.4V(51)
Digi-Key Product Number
H125771TR-ND
H125771CT-ND
H125771DKR-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberDF40HC(3.0)-70DS-0.4V(51)
DescriptionCONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time12 Weeks
Detailed Description70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesDF40
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016"" (0.40mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
3mm
Height Above Board
0.114"" (2.90mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,426 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.29000$3.29
10$2.98500$29.85
25$2.80240$70.06
50$2.68040$134.02
100$2.55860$255.86
250$2.31496$578.74
500$2.13218$1,066.09