CAD | USD

DF40C-90DS-0.4V(51)
DF40C-90DS-0.4V(51)
DF40 Recept-20.6
DF40C-90DS-0.4V(51)
Digi-Key Part Number
H11877TR-ND - Tape & Reel (TR)
H11877CT-ND - Cut Tape (CT)
H11877DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF40C-90DS-0.4V(51)
Supplier
Description
CONN RCPT 90POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
90
Pitch
0.016" (0.40mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,886 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$2.53000$2.53
10$2.30000$23.00
25$2.15880$53.97
50$2.06500$103.25
100$1.97120$197.12
250$1.78348$445.87
500$1.64268$821.34
1,000$1.40801$1,408.01
2,500$1.31414$3,285.35