DF22-3P-7.92DS(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22-3P-7.92DS(75)

Digi-Key Part Number
DF22-3P-7.92DS(75)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF22-3P-7.92DS(75)
Supplier
Description
CONN HEADER R/A 3POS 7.92MM
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.312" (7.92mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.312" (7.92mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.354" (9.00mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.480" (12.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
25A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names680-1009-8-75
Standard Package100