
DF21-20S-0.6V(56) | |
|---|---|
DigiKey Part Number | DF21-20S-0.6V(56)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF21-20S-0.6V(56) |
Description | CONN RCPT 20P 0.024 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.024" (0.60mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.118" (3.00mm) |
Part Status Obsolete | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Friction Lock | Base Product Number |

