DF1BD-10P-2.5DSA(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BD-10P-2.5DSA

Digi-Key Part Number
H3542-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF1BD-10P-2.5DSA
Supplier
Description
CONN HEADER VERT 10POS 2.5MM
Detailed Description
Connector Header Through Hole 10 position 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.098" (2.50mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.689" (17.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Keying Slot
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
14mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
*DF1BD-10P-2.5DSA
H3542
Standard Package100