cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-3S-2.5R(18)

Digi-Key Part Number
DF1B-3S-2.5R(18)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF1B-3S-2.5R(18)
Supplier
Description
CONN RECEPT HOUSING 3POS 2.5MM
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp, IDC
Fastening Type
-
Color
Red
Features
-
Note
Contacts Not Included
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000