DF19KR-14P-1H(59,56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF19KR-14P-1H(59,56)
DF19 Rt Angl Head SMD Reverse

DF19KR-14P-1H(56)

Digi-Key Part Number
H10754TR-ND - Tape & Reel (TR)
H10754CT-ND - Cut Tape (CT)
H10754DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF19KR-14P-1H(56)
Supplier
Description
CONN HEADER BRD EDGE 14P 1MM
Detailed Description
Connector Header Board Edge, Cutout; Surface Mount, Right Angle 14 position 0.039" (1.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Reverse Pin
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
14
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
H10754TR
*DF19KR-14P-1H(56)
H10754DKR
DF19KR14P1H56
H10754CT
Standard Package1,000