DF19G-30S-1F(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19G-30S-1F

Digi-Key Part Number
H3111-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF19G-30S-1F
Supplier
Description
CONN FPC PIN HSG 30POS 1.00MM
Detailed Description
Housing FPC Housing for Male Contacts Connector 30Pos 0.039" (1.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Flat Flex Type
FPC
Connector Type
Housing for Male Contacts
Number of Positions
30
Number of Rows
1
Pitch
0.039" (1.00mm)
FFC, FCB Thickness
0.14mm
Locking Feature
-
Voltage Rating
100 V
Housing Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
500 mA
Housing Color
Beige
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
*DF19G-30S-1F
H3111
Standard Package100