DF19G-20S-1SD(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF19G-20S-1SD(05)
DF19 Series Socket Coaxial

DF19G-20S-1SD(05)

Digi-Key Part Number
H10764-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF19G-20S-1SD(05)
Supplier
Description
CONN PLUG 20POS IDC 40AWG GOLD
Detailed Description
20 Position Rectangular Plug Connector IDC Gold 40 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
20
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
40 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Beige
1 (Unlimited)
EAR99
8536.69.4051
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.06000$3.06
10$2.65900$26.59
25$2.54520$63.63