CAD | USD

Obsolete item.
DF17A(4.0)-50DP-0.5V(51)
DF17A(4.0)-50DP-0.5V(51)
Digi-Key Part Number
H2390TR-ND - Tape & Reel (TR)
H2390CT-ND - Cut Tape (CT)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF17A(4.0)-50DP-0.5V(51)
Supplier
Description
CONN HDR 50POS SMD GOLD
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 8mm
Height Above Board
0.248"" (6.30mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
DF17A(4.0)50DP0.5V51
DF17A4050DP05V51
H2390
H2390-ND
H2390TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DF17A(4.0)-50DP-0.5V(57)Hirose Electric Co Ltd108H11152CT-ND$4.25000RoHS Replacement