.jpg)
DF13A-3P-1.25H(76) | ||
---|---|---|
Digi-Key Part Number | H126437-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13A-3P-1.25H(76) | |
Description | CONN HEADER SMD R/A 3POS 1.25MM | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Last Time Buy | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.049" (1.25mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF13 Series Datasheet |
Product Training Modules | Wire-to-Board Connector |
Featured Product | DF13 Series |
CAD Models | |
EDA Models | DF13A-3P-1.25H(76) by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.93400 | $9.34 |
100 | $0.76980 | $76.98 |
500 | $0.66940 | $334.70 |
1,000 | $0.55225 | $552.25 |
5,000 | $0.48531 | $2,426.55 |
10,000 | $0.45184 | $4,518.40 |
Attribute | Description |
---|---|
Other Names | H126437 536-0302-0-76 DF13A-3P-1.25H(76)-ND |
Standard Package | 57 |