CAD | USD

DF13-6P-1.25DS(20)
DF13-6P-1.25DS(20)
Digi-Key Part Number
H2203-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberDF13-6P-1.25DS(20)
DescriptionCONN HEADER R/A 6POS 1.25MM
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionConnector Header Through Hole, Right Angle 6 position 0.049" (1.25mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesDF13
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049"" (1.25mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091"" (2.30mm)
Overall Contact Length
-
Insulation Height
0.142"" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,567 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.99000$0.99
10$0.93000$9.30
100$0.71330$71.33
500$0.62026$310.13
1,000$0.51172$511.72
5,000$0.44969$2,248.45
10,000$0.41868$4,186.80