CAD | USD

DF12A-60DS-0.5V(81)
DF12A-60DS-0.5V(81)
DF12 Receptacle-Post-Fit
DF12-60DS-0.5V(86)
Digi-Key Product Number
H5001TR-ND
H5001CT-ND
H5001DKR-ND
ManufacturerHirose Electric Co Ltd
Manufacturer Product NumberDF12-60DS-0.5V(86)
DescriptionCONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time12 Weeks
Detailed Description60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Hirose Electric Co Ltd
SeriesDF12
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3.5mm, 4mm, 5mm
Height Above Board
0.106"" (2.70mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,110 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.74000$2.74
10$2.49200$24.92
25$2.33960$58.49
50$2.23760$111.88
100$2.13600$213.60
250$1.93256$483.14
500$1.77998$889.99
Additional Resources
AttributeDescription
Other Names
537-0011-4-86
DF1260DS05V86
H5001TR
Standard Package1,000