CAD | USD

cms-photo-not-available
BM10B(0.8)-14DP-0.4V(51)
Digi-Key Part Number
BM10B(0.8)-14DP-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
BM10B(0.8)-14DP-0.4V(51)
Supplier
Description
CONN HDR 14POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
14
Pitch
0.016"" (0.40mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.025"" (0.63mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names684-6069-2-51
Standard Package8,000