A3B-TA2630HC/US-DS | ||
---|---|---|
Digi-Key Part Number | H10876-ND | |
Manufacturer | ||
Manufacturer Product Number | A3B-TA2630HC/US-DS | |
Description | TOOL DIE SET W/OUT HAND CRIMPER | |
Detailed Description | Tool Die Set For Rectangular Contacts, 26-30 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 26-30 AWG | |
Specifications | - | |
Compatible Tools | A3B-TA2630HC/US | |
Cable Group | - |
Resource Type | Link |
---|---|
Datasheets | A3,A4 Series Catalog |
HTML Datasheet | A3,A4 Series Catalog |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Attribute | Description |
---|---|
Other Names | *A3B-TA2630HC/US-DS H10876 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
A3B-TA2630HC | Hirose Electric Co Ltd | 3 | H9998-ND | $2,386.85000 | Similar |