HxBBG-101xx-Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5BBT-10108-G9

Digi-Key Part Number
H5BBT-10108-G9-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H5BBT-10108-G9
Supplier
Description
JUMPER-H2728TR/C2064G/H2728TR 8"
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Obsolete
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10