DF59-3S-2V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59-3S-2V(51)

Digi-Key Part Number
H11965TR-ND - Tape & Reel (TR)
H11965CT-ND - Cut Tape (CT)
H11965DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF59-3S-2V(51)
Supplier
Description
CONN SSL RCPT 3POS 2MM SOLDER
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
SSL Connector 3 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Receptacle
Number of Positions
3
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
Solder Retention
Housing Color
Natural
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-35°C ~ 105°C
Voltage Rating
230V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.95300$9.53
100$0.82140$82.14
500$0.67206$336.03
1,000$0.59739$597.39
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.59875$1,197.50
4,000$0.57879$2,315.16
6,000$0.55883$3,352.98
10,000$0.53222$5,322.20