CAD | USD

cms-photo-not-available
MX6028GL-28SFP-VHW
Digi-Key Part Number
MX6028GL-28SFP-VHW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
MX6028GL-28SFP-VHW
Supplier
Description
ETHERNET SWITCH LAYER 3 RACKMOUN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
28
Copper Ports
-
Copper Type
-
Fiber Ports
28
Fiber Type
-
SFP/XFP Ports
28
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
85 ~ 264VAC, 120 ~ 370VDC
Ingress Protection
IP40
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1