CAD | USD

cms-photo-not-available
MX6012GLN-12SFP-VLW
Digi-Key Part Number
MX6012GLN-12SFP-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
MX6012GLN-12SFP-VLW
Supplier
Description
ETHERNET SWITCHLAY3 RACKMOUNT MA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
8
Fiber Type
-
SFP/XFP Ports
8
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1