CAD | USD

cms-photo-not-available
MX6004LN-4DB9-VLW
Digi-Key Part Number
MX6004LN-4DB9-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
MX6004LN-4DB9-VLW
Supplier
Description
ETHERNET SWITCHLAYER 3 MANAGED 4
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Switch - Managed 4 Ports IP30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1