CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
1953-1032-ND
HES6GM-4E-2SFP-VL
Digi-Key Part Number
1953-1034-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES6GM-4E-2SFP-VL
Supplier
Description
NETWORK SWITCH-MANAGED 6 PORT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
-
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
6
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24 ~ 52VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
PoE Ports
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1953-1034
Standard Package1