CAD | USD

cms-photo-not-available
HES26MC-10SST-VH
Digi-Key Part Number
HES26MC-10SST-VH-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES26MC-10SST-VH
Supplier
Description
ETHERNET SWITCHRACKMOUNT MANAGED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
26
Copper Ports
16
Copper Type
10/100
Fiber Ports
10
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
85 ~ 264VAC, 120 ~ 370VDC
Ingress Protection
IP30
Mounting Type
Rack Mount
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1