CAD | USD

cms-photo-not-available

HES24-6SC-VLW

Digi-Key Part Number
HES24-6SC-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES24-6SC-VLW
Supplier
Description
ETHERNET SWITCH DIN-RAIL UNMANAG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Switch - Unmanaged 24 Ports IP30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Package
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
24
Copper Ports
18
Copper Type
10/100
Fiber Ports
6
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B1
HTSUS8517.62.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1