CAD | USD

cms-photo-not-available
HES16M-2SC-VL
Digi-Key Part Number
HES16M-2SC-VL-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES16M-2SC-VL
Supplier
Description
ETHERNET SWITCHDIN-RAIL MANAGED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
14
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2$1,317.44000$2,634.88
Additional Resources
AttributeDescription
Standard Package1