CAD | USD

cms-photo-not-available
HES12GM-8E-4SFP-VLW
Digi-Key Part Number
HES12GM-8E-4SFP-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES12GM-8E-4SFP-VLW
Supplier
Description
ETHERNET SWITCHDIN-RAIL MANAGED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Switch - Managed 12 Ports IP30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100
Fiber Ports
4
Fiber Type
-
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
44 ~ 57VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
PoE Ports
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1