CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available
HES10GM-8E-2SFP-VL
Digi-Key Part Number
1953-1036-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HES10GM-8E-2SFP-VL
Supplier
Description
NETWORK ETHER SW MANAGED DIN RL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Network Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
-
Part Status
Active
Type
-
Configuration
-
Number of Ports
-
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
-
Ingress Protection
-
Mounting Type
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1953-1036
Standard Package1