CAD | USD

cms-photo-not-available
HEMC2G-E-SFP-VLW
Digi-Key Part Number
HEMC2G-E-SFP-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HEMC2G-E-SFP-VLW
Supplier
Description
ETHERNET SWITCHDIN-RAIL UNMANAGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
-
Distance
20km
MTU
-
Voltage - Input
24 ~ 52VDC
Connector Type
SFP
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1