CAD | USD

cms-photo-not-available
HEMC2-SSC-VLW
Digi-Key Part Number
HEMC2-SSC-VLW-ND
Manufacturer
Henrich Electronics Corporation
Manufacturer Product Number
HEMC2-SSC-VLW
Supplier
Description
MEDIA CONVERTER DIN-RAIL UNMANAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Henrich Electronics Corporation
Series
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
Features
-
Distance
20km
MTU
-
Voltage - Input
12 ~ 36VDC
Connector Type
SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1